10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106M3PACTU

DigiKey Part Number
399-C1210C106M3PACTUTR-ND - Tape & Reel (TR)
399-C1210C106M3PACTUCT-ND - Cut Tape (CT)
399-C1210C106M3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106M3PACTU
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106M3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,187
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.69000$16.69
10$11.21400$112.14
50$9.05520$452.76
100$8.38840$838.84
500$7.26156$3,630.78
1,000$6.91280$6,912.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.62567$13,251.34
4,000$6.38920$25,556.80
6,000$6.27072$37,624.32
10,000$6.13939$61,393.90
Manufacturers Standard Package