
C1210C106K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106K8RACTUTR-ND - Tape & Reel (TR) 399-C1210C106K8RACTUCT-ND - Cut Tape (CT) 399-C1210C106K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K8RACTU |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.23800 | $82.38 |
| 50 | $6.54920 | $327.46 |
| 100 | $6.02800 | $602.80 |
| 500 | $5.14748 | $2,573.74 |
| 1,000 | $4.87502 | $4,875.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.65078 | $9,301.56 |
| 4,000 | $4.46608 | $17,864.32 |
| 6,000 | $4.37356 | $26,241.36 |
| 10,000 | $4.27100 | $42,710.00 |
| 14,000 | $4.21103 | $58,954.42 |

