
C1210C106K8RACAUTO | |
---|---|
DigiKey Part Number | 399-C1210C106K8RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C106K8RACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C106K8RACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
10 | $7.83700 | $78.37 |
50 | $6.61680 | $330.84 |
100 | $6.09830 | $609.83 |
500 | $5.22056 | $2,610.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.86591 | $3,865.91 |