10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K6PACTU

DigiKey Part Number
399-12070-2-ND - Tape & Reel (TR)
399-12070-1-ND - Cut Tape (CT)
399-12070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K6PACTU
Description
CAP CER 10UF 35V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K6PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.22600$42.26
50$3.24420$162.21
100$2.94170$294.17
500$2.43224$1,216.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.27472$2,274.72
2,000$2.14507$4,290.14
3,000$2.08015$6,240.45
5,000$2.00822$10,041.10
7,000$1.96615$13,763.05
10,000$1.92569$19,256.90
Manufacturers Standard Package