


C1210C106K5PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106K5PACTUTR-ND - Tape & Reel (TR) 399-C1210C106K5PACTUCT-ND - Cut Tape (CT) 399-C1210C106K5PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K5PACTU |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K5PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $11.83900 | $118.39 |
| 50 | $9.58800 | $479.40 |
| 100 | $8.89240 | $889.24 |
| 500 | $7.71588 | $3,857.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.35175 | $7,351.75 |
| 2,000 | $7.05187 | $14,103.74 |
| 3,000 | $6.90168 | $20,705.04 |
| 5,000 | $6.73512 | $33,675.60 |
| 7,000 | $6.63777 | $46,464.39 |
| 10,000 | $6.54408 | $65,440.80 |

