
C1210C106K3RAC7210 | |
---|---|
DigiKey Part Number | 399-C1210C106K3RAC7210TR-ND - Tape & Reel (TR) 399-C1210C106K3RAC7210CT-ND - Cut Tape (CT) 399-C1210C106K3RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K3RAC7210 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K3RAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.41900 | $54.19 |
50 | $4.22540 | $211.27 |
100 | $3.85750 | $385.75 |
500 | $3.23694 | $1,618.47 |
1,000 | $3.04513 | $3,045.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.75719 | $11,028.76 |
8,000 | $2.65016 | $21,201.28 |
12,000 | $2.59653 | $31,158.36 |
20,000 | $2.53708 | $50,741.60 |
28,000 | $2.50233 | $70,065.24 |