3.3 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C335K3NACTU

DigiKey Part Number
399-C1210C335K3NACTUTR-ND - Tape & Reel (TR)
399-C1210C335K3NACTUCT-ND - Cut Tape (CT)
399-C1210C335K3NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C335K3NACTU
Description
CAP CER 3.3UF 25V X8L 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C335K3NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.40000$13.40
10$8.87900$88.79
50$7.08360$354.18
100$6.53120$653.12
500$5.59572$2,797.86
1,000$5.30648$5,306.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.06823$10,136.46
4,000$4.87212$19,488.48
6,000$4.77387$28,643.22
10,000$4.66492$46,649.20
14,000$4.60124$64,417.36
Manufacturers Standard Package