
C1210C105K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C105K3RACTUTR-ND - Tape & Reel (TR) 399-C1210C105K3RACTUCT-ND - Cut Tape (CT) 399-C1210C105K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K3RACTU |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.24800 | $62.48 |
| 50 | $4.89680 | $244.84 |
| 100 | $4.47990 | $447.99 |
| 500 | $3.77598 | $1,887.99 |
| 1,000 | $3.55835 | $3,558.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.32862 | $8,321.55 |
| 5,000 | $3.19009 | $15,950.45 |
| 7,500 | $3.12071 | $23,405.33 |
| 12,500 | $3.04377 | $38,047.12 |
| 17,500 | $2.99878 | $52,478.65 |
| 25,000 | $2.95552 | $73,888.00 |

