
C1210C105K3NACTU | |
---|---|
DigiKey Part Number | 399-5737-2-ND - Tape & Reel (TR) 399-5737-1-ND - Cut Tape (CT) 399-5737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K3NACTU |
Description | CAP CER 1UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K3NACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.74000 | $11.74 |
10 | $7.75900 | $77.59 |
50 | $6.16640 | $308.32 |
100 | $5.67460 | $567.46 |
500 | $4.84366 | $2,421.83 |
1,000 | $4.58650 | $4,586.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.37486 | $8,749.72 |
4,000 | $4.20058 | $16,802.32 |
6,000 | $4.11326 | $24,679.56 |
10,000 | $4.01648 | $40,164.80 |
14,000 | $3.95985 | $55,437.90 |
20,000 | $3.90540 | $78,108.00 |