
C1210C105K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C105K1RALTUTR-ND - Tape & Reel (TR) 399-C1210C105K1RALTUCT-ND - Cut Tape (CT) 399-C1210C105K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K1RALTU |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K1RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $12.25800 | $122.58 |
| 50 | $9.94480 | $497.24 |
| 100 | $9.22950 | $922.95 |
| 500 | $8.02024 | $4,010.12 |
| 1,000 | $7.64591 | $7,645.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.33769 | $14,675.38 |
| 4,000 | $7.08385 | $28,335.40 |
| 6,000 | $6.95668 | $41,740.08 |
| 10,000 | $6.81567 | $68,156.70 |

