
C1210C105J5RACAUTO | |
---|---|
DigiKey Part Number | 399-C1210C105J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C105J5RACAUTOCT-ND - Cut Tape (CT) 399-C1210C105J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105J5RACAUTO |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105J5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.86700 | $38.67 |
50 | $2.96080 | $148.04 |
100 | $2.68340 | $268.34 |
500 | $2.42158 | $1,210.79 |
1,000 | $2.14660 | $2,146.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.92614 | $3,852.28 |
4,000 | $1.84345 | $7,373.80 |
6,000 | $1.79788 | $10,787.28 |
10,000 | $1.74753 | $17,475.30 |
14,000 | $1.71291 | $23,980.74 |
20,000 | $1.68497 | $33,699.40 |
24,000 | $1.67044 | $40,090.56 |
48,000 | $1.62148 | $77,831.04 |
50,000 | $1.61888 | $80,944.00 |