1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105J5RACAUTO

DigiKey Part Number
399-C1210C105J5RACAUTOTR-ND - Tape & Reel (TR)
399-C1210C105J5RACAUTOCT-ND - Cut Tape (CT)
399-C1210C105J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C105J5RACAUTO
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C105J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.16000$6.16
10$3.86700$38.67
50$2.96080$148.04
100$2.68340$268.34
500$2.42158$1,210.79
1,000$2.14660$2,146.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.92614$3,852.28
4,000$1.84345$7,373.80
6,000$1.79788$10,787.28
10,000$1.74753$17,475.30
14,000$1.71291$23,980.74
20,000$1.68497$33,699.40
24,000$1.67044$40,090.56
48,000$1.62148$77,831.04
50,000$1.61888$80,944.00
Manufacturers Standard Package