
C1210C105J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C105J3RACTUTR-ND - Tape & Reel (TR) 399-C1210C105J3RACTUCT-ND - Cut Tape (CT) 399-C1210C105J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105J3RACTU |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.74800 | $87.48 |
| 50 | $6.97840 | $348.92 |
| 100 | $6.43170 | $643.17 |
| 500 | $5.50708 | $2,753.54 |
| 1,000 | $5.22115 | $5,221.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.98564 | $9,971.28 |
| 4,000 | $4.79176 | $19,167.04 |
| 6,000 | $4.69463 | $28,167.78 |
| 10,000 | $4.58695 | $45,869.50 |
| 14,000 | $4.52398 | $63,335.72 |

