1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105J1RACTU

DigiKey Part Number
399-14720-2-ND - Tape & Reel (TR)
399-14720-1-ND - Cut Tape (CT)
399-14720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C105J1RACTU
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C105J1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.85000$15.85
10$10.67400$106.74
50$8.62000$431.00
100$7.98520$798.52
500$7.40648$3,703.24
1,000$6.58103$6,581.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.30777$12,615.54
4,000$5.79652$23,186.08
6,000$5.73629$34,417.74
10,000$5.67376$56,737.60
14,000$5.66155$79,261.70
Manufacturers Standard Package