Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

C1210C104M2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104M2RACTUTR-ND - Tape & Reel (TR) 399-C1210C104M2RACTUCT-ND - Cut Tape (CT) 399-C1210C104M2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104M2RACTU |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104M2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.53500 | $35.35 |
| 50 | $2.68680 | $134.34 |
| 100 | $2.42700 | $242.70 |
| 500 | $1.98846 | $994.23 |
| 1,000 | $1.85280 | $1,852.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.70968 | $4,274.20 |
| 5,000 | $1.62340 | $8,117.00 |
| 7,500 | $1.58018 | $11,851.35 |
| 12,500 | $1.53230 | $19,153.75 |
| 17,500 | $1.50429 | $26,325.07 |
| 25,000 | $1.47736 | $36,934.00 |








