
C1210C104M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104M1RACTUTR-ND - Tape & Reel (TR) 399-C1210C104M1RACTUCT-ND - Cut Tape (CT) 399-C1210C104M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104M1RACTU |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.97600 | $29.76 |
| 50 | $2.24620 | $112.31 |
| 100 | $2.02080 | $202.08 |
| 500 | $1.64084 | $820.42 |
| 1,000 | $1.52336 | $1,523.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.34718 | $5,388.72 |
| 8,000 | $1.28173 | $10,253.84 |
| 12,000 | $1.24894 | $14,987.28 |
| 20,000 | $1.21260 | $24,252.00 |
| 28,000 | $1.19135 | $33,357.80 |
| 40,000 | $1.17092 | $46,836.80 |

