
C1210C104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-7043-2-ND - Tape & Reel (TR) 399-7043-1-ND - Cut Tape (CT) 399-7043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.38120 | $69.06 |
| 100 | $1.22990 | $122.99 |
| 500 | $0.97392 | $486.96 |
| 1,000 | $0.89483 | $894.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77638 | $3,105.52 |
| 8,000 | $0.73237 | $5,858.96 |
| 12,000 | $0.71034 | $8,524.08 |
| 20,000 | $0.68592 | $13,718.40 |
| 28,000 | $0.67165 | $18,806.20 |
| 40,000 | $0.65792 | $26,316.80 |

