
C1210C104K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C104K1RAC7210TR-ND - Tape & Reel (TR) 399-C1210C104K1RAC7210CT-ND - Cut Tape (CT) 399-C1210C104K1RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K1RAC7210 |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K1RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.74300 | $17.43 |
| 50 | $1.27600 | $63.80 |
| 100 | $1.13370 | $113.37 |
| 500 | $0.89384 | $446.92 |
| 1,000 | $0.81993 | $819.93 |
| 2,500 | $0.74188 | $1,854.70 |
| 5,000 | $0.69488 | $3,474.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65621 | $6,562.10 |
| 20,000 | $0.62437 | $12,487.40 |
| 30,000 | $0.60842 | $18,252.60 |
| 50,000 | $0.59075 | $29,537.50 |
| 70,000 | $0.58042 | $40,629.40 |
| 100,000 | $0.57047 | $57,047.00 |

