
C1210C104J5GACAUTO | |
---|---|
DigiKey Part Number | 399-15804-2-ND - Tape & Reel (TR) 399-15804-1-ND - Cut Tape (CT) 399-15804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104J5GACAUTO |
Description | CAP CER 0.1UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.54000 | $19.54 |
10 | $15.64200 | $156.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.77835 | $31,945.88 |