


C1210C104J3JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104J3JACTUTR-ND - Tape & Reel (TR) 399-C1210C104J3JACTUCT-ND - Cut Tape (CT) 399-C1210C104J3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104J3JACTU |
Description | CAP CER 0.1UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104J3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.07800 | $40.78 |
| 50 | $3.12920 | $156.46 |
| 100 | $2.83560 | $283.56 |
| 500 | $2.34034 | $1,170.17 |
| 1,000 | $2.18725 | $2,187.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.95754 | $7,830.16 |
| 8,000 | $1.87216 | $14,977.28 |
| 12,000 | $1.82940 | $21,952.80 |
| 20,000 | $1.78198 | $35,639.60 |
| 28,000 | $1.75426 | $49,119.28 |
| 40,000 | $1.72759 | $69,103.60 |

