0.1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104J1RACTU

DigiKey Part Number
399-C1210C104J1RACTUTR-ND - Tape & Reel (TR)
399-C1210C104J1RACTUCT-ND - Cut Tape (CT)
399-C1210C104J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104J1RACTU
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,149
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.41500$44.15
50$3.40040$170.02
100$3.08640$308.64
500$2.55754$1,278.77
1,000$2.39402$2,394.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.14873$8,594.92
8,000$2.05755$16,460.40
12,000$2.01188$24,142.56
20,000$1.96125$39,225.00
28,000$1.93164$54,085.92
40,000$1.90315$76,126.00
Manufacturers Standard Package