
C1210C104J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C104J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1210C104J1GACAUTOCT-ND - Cut Tape (CT) 399-C1210C104J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104J1GACAUTO |
Description | CAP CER 0.1UF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.12000 | $34.12 |
| 10 | $24.24500 | $242.45 |
| 50 | $20.31860 | $1,015.93 |
| 100 | $19.10270 | $1,910.27 |
| 500 | $17.04678 | $8,523.39 |
| 1,000 | $16.44695 | $16,446.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $15.88546 | $31,770.92 |
| 4,000 | $15.45342 | $61,813.68 |

