
C1210C103KFRACAUTO | |
---|---|
DigiKey Part Number | 399-16743-2-ND - Tape & Reel (TR) 399-16743-1-ND - Cut Tape (CT) 399-16743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103KFRACAUTO |
Description | CAP CER 1210 10NF 1500V X7R 10% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103KFRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.22600 | $72.26 |
50 | $5.98740 | $299.37 |
100 | $5.29770 | $529.77 |
500 | $4.71870 | $2,359.35 |
1,000 | $4.46629 | $4,466.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.25860 | $8,517.20 |
4,000 | $4.06114 | $16,244.56 |
6,000 | $3.99257 | $23,955.42 |
10,000 | $3.90691 | $39,069.10 |
14,000 | $3.85138 | $53,919.32 |
20,000 | $3.79794 | $75,958.80 |