
C1210C103KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C103KDRACTUCT-ND - Cut Tape (CT) 399-C1210C103KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103KDRACTU |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $7.53100 | $75.31 |
| 50 | $5.96220 | $298.11 |
| 100 | $5.47800 | $547.80 |
| 500 | $4.65880 | $2,329.40 |
| 1,000 | $4.40524 | $4,405.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.19654 | $8,393.08 |
| 4,000 | $4.02477 | $16,099.08 |
| 6,000 | $3.93869 | $23,632.14 |
| 10,000 | $3.84329 | $38,432.90 |
| 14,000 | $3.78749 | $53,024.86 |
| 20,000 | $3.73382 | $74,676.40 |

