10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C103KDRACTU

DigiKey Part Number
399-C1210C103KDRACTUTR-ND - Tape & Reel (TR)
399-C1210C103KDRACTUCT-ND - Cut Tape (CT)
399-C1210C103KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C103KDRACTU
Description
CAP CER 10000PF 1KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.51000$11.51
10$7.53100$75.31
50$5.96220$298.11
100$5.47800$547.80
500$4.65880$2,329.40
1,000$4.40524$4,405.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.19654$8,393.08
4,000$4.02477$16,099.08
6,000$3.93869$23,632.14
10,000$3.84329$38,432.90
14,000$3.78749$53,024.86
20,000$3.73382$74,676.40
Manufacturers Standard Package