
C1210C103K3RACTU | |
---|---|
DigiKey Part Number | 399-C1210C103K3RACTUTR-ND - Tape & Reel (TR) 399-C1210C103K3RACTUCT-ND - Cut Tape (CT) 399-C1210C103K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103K3RACTU |
Description | CAP CER 10000PF 25V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.37300 | $23.73 |
50 | $1.77020 | $88.51 |
100 | $1.50010 | $150.01 |
500 | $1.27582 | $637.91 |
1,000 | $1.17984 | $1,179.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.96307 | $3,852.28 |
8,000 | $0.86202 | $6,896.16 |
12,000 | $0.85430 | $10,251.60 |
20,000 | $0.85037 | $17,007.40 |
28,000 | $0.84377 | $23,625.56 |
40,000 | $0.84146 | $33,658.40 |
48,000 | $0.84034 | $40,336.32 |