
C1210C103K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103K1RACTUTR-ND - Tape & Reel (TR) 399-C1210C103K1RACTUCT-ND - Cut Tape (CT) 399-C1210C103K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103K1RACTU |
Description | CAP CER 10000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77100 | $27.71 |
| 50 | $2.08160 | $104.08 |
| 100 | $1.86870 | $186.87 |
| 500 | $1.51144 | $755.72 |
| 1,000 | $1.40103 | $1,401.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.23547 | $4,941.88 |
| 8,000 | $1.17395 | $9,391.60 |
| 12,000 | $1.14314 | $13,717.68 |
| 20,000 | $1.10898 | $22,179.60 |
| 28,000 | $1.08901 | $30,492.28 |
| 40,000 | $1.06980 | $42,792.00 |

