1210 (3225 Metric) 3,20x2,50x0,88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C103K1RACAUTO

DigiKey Part Number
399-C1210C103K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1210C103K1RACAUTOCT-ND - Cut Tape (CT)
399-C1210C103K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C103K1RACAUTO
Description
CAP CER 10000PF 100V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,841
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.75100$27.51
50$1.94760$97.38
100$1.56010$156.01
500$1.48324$741.62
1,000$1.38076$1,380.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.08305$4,332.20
8,000$1.03251$8,260.08
12,000$1.02002$12,240.24
20,000$1.01549$20,309.80
28,000$1.00433$28,121.24
40,000$1.00167$40,066.80
Manufacturers Standard Package