MFG_CXXXXXXXXXXACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C103JDRACAUTO

DigiKey Part Number
399-C1210C103JDRACAUTOTR-ND - Tape & Reel (TR)
399-C1210C103JDRACAUTOCT-ND - Cut Tape (CT)
399-C1210C103JDRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C103JDRACAUTO
Description
CAP CER 10000PF 1KV X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103JDRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.74000$11.74
10$7.72700$77.27
50$6.14180$307.09
100$5.65080$565.08
500$4.82248$2,411.24
1,000$4.56614$4,566.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.34296$8,685.92
4,000$3.94247$15,769.88
6,000$3.85305$23,118.30
10,000$3.76223$37,622.30
14,000$3.71130$51,958.20
20,000$3.70269$74,053.80
Manufacturers Standard Package