
C1210X333JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-20933-2-ND - Tape & Reel (TR) 399-20933-1-ND - Cut Tape (CT) 399-20933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X333JBGACAUTO |
Description | CAP CER 1210 33NF 630V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X333JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.43700 | $64.37 |
| 50 | $5.05120 | $252.56 |
| 100 | $4.62460 | $462.46 |
| 500 | $3.90390 | $1,951.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.68093 | $3,680.93 |
| 2,000 | $3.49747 | $6,994.94 |
| 3,000 | $3.40554 | $10,216.62 |
| 5,000 | $3.30365 | $16,518.25 |
| 7,000 | $3.24407 | $22,708.49 |
| 10,000 | $3.18676 | $31,867.60 |

