C1210C103G4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $6.41738
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.41125
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.73933
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.07844
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.80045
Datasheet
10000 pF ±2% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±2% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C103G4JACAUTO

DigiKey Part Number
C1210C103G4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C103G4JACAUTO
Description
CAP CER 10000PF 16V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C103G4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C103F3JACAUTOKEMET0C1210C103F3JACAUTO-ND$6.41738Upgrade
C1210C103F4JACAUTOKEMET0C1210C103F4JACAUTO-ND$6.41125Upgrade
C1210C103F5JACAUTOKEMET0C1210C103F5JACAUTO-ND$8.73933Upgrade
C1210C103G3JACAUTOKEMET0C1210C103G3JACAUTO-ND$2.07844Upgrade
C1210C103G5JACAUTOKEMET0C1210C103G5JACAUTO-ND$2.80045Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.07733$8,309.32
Manufacturers Standard Package