
C1210C103F1GACTU | |
|---|---|
DigiKey Part Number | 399-11957-2-ND - Tape & Reel (TR) 399-11957-1-ND - Cut Tape (CT) 399-11957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103F1GACTU |
Description | CAP CER 10000PF 100V C0GNP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.37000 | $64.37 |
| 10 | $47.92300 | $479.23 |
| 50 | $41.35900 | $2,067.95 |
| 100 | $39.32590 | $3,932.59 |
| 500 | $36.52664 | $18,263.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $33.69233 | $84,230.82 |

