
C1210C102J1GACTU | |
---|---|
DigiKey Part Number | 399-14716-2-ND - Tape & Reel (TR) 399-14716-1-ND - Cut Tape (CT) 399-14716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102J1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.12000 | $31.20 |
50 | $2.37140 | $118.57 |
100 | $2.06340 | $206.34 |
500 | $1.82334 | $911.67 |
1,000 | $1.71840 | $1,718.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.56190 | $6,247.60 |
8,000 | $1.50030 | $12,002.40 |
12,000 | $1.48223 | $17,786.76 |
20,000 | $1.44330 | $28,866.00 |
28,000 | $1.41970 | $39,751.60 |
40,000 | $1.39700 | $55,880.00 |
48,000 | $1.38623 | $66,539.04 |