1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C101KGRACTU

DigiKey Part Number
399-C1210C101KGRACTUTR-ND - Tape & Reel (TR)
399-C1210C101KGRACTUCT-ND - Cut Tape (CT)
399-C1210C101KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C101KGRACTU
Description
CAP CER 100PF 2KV X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C101KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.90000$6.90
10$4.18800$41.88
50$3.18420$159.21
100$2.73260$273.26
500$2.55510$1,277.55
1,000$2.33981$2,339.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.25175$4,503.50
4,000$2.12464$8,498.56
6,000$2.08674$12,520.44
10,000$2.03657$20,365.70
14,000$2.00111$28,015.54
20,000$1.96699$39,339.80
24,000$1.95083$46,819.92
Manufacturers Standard Package