
C1210C101KDGACTU | |
---|---|
DigiKey Part Number | 399-C1210C101KDGACTUTR-ND - Tape & Reel (TR) 399-C1210C101KDGACTUCT-ND - Cut Tape (CT) 399-C1210C101KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101KDGACTU |
Description | CAP CER 100PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101KDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $8.40800 | $84.08 |
50 | $7.09260 | $354.63 |
100 | $6.30520 | $630.52 |
500 | $5.65246 | $2,826.23 |
1,000 | $5.36507 | $5,365.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.99824 | $9,996.48 |
4,000 | $4.44244 | $17,769.76 |
6,000 | $4.30953 | $25,857.18 |
10,000 | $4.22559 | $42,255.90 |