
C1206Y332K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206Y332K5RACTUTR-ND - Tape & Reel (TR) 399-C1206Y332K5RACTUCT-ND - Cut Tape (CT) 399-C1206Y332K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206Y332K5RACTU |
Description | CAP CER 3300PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y332K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.83436 | $3,337.44 |
8,000 | $0.80229 | $6,418.32 |
12,000 | $0.78200 | $9,384.00 |
20,000 | $0.77833 | $15,566.60 |
28,000 | $0.75920 | $21,257.60 |
40,000 | $0.75707 | $30,282.80 |
48,000 | $0.75074 | $36,035.52 |
96,000 | $0.72693 | $69,785.28 |
100,000 | $0.72567 | $72,567.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.07700 | $20.77 |
50 | $1.54360 | $77.18 |
100 | $1.31950 | $131.95 |
500 | $1.10076 | $550.38 |
1,000 | $1.01504 | $1,015.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.07700 | $20.77 |
50 | $1.54360 | $77.18 |
100 | $1.37860 | $137.86 |
500 | $1.10076 | $550.38 |
1,000 | $1.01504 | $1,015.04 |