
C0805X104K1RAC3124 | |
---|---|
DigiKey Part Number | 399-C0805X104K1RAC3124TR-ND - Tape & Reel (TR) 399-C0805X104K1RAC3124CT-ND - Cut Tape (CT) 399-C0805X104K1RAC3124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K1RAC3124 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K1RAC3124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.04500 | $20.45 |
50 | $1.51240 | $75.62 |
100 | $1.12980 | $112.98 |
500 | $0.93130 | $465.65 |
1,000 | $0.81576 | $815.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.63019 | $6,301.90 |