
C1206Y104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206Y104K5RACTUTR-ND - Tape & Reel (TR) 399-C1206Y104K5RACTUCT-ND - Cut Tape (CT) 399-C1206Y104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206Y104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.25600 | $32.56 |
| 50 | $2.46320 | $123.16 |
| 100 | $2.22060 | $222.06 |
| 500 | $1.81120 | $905.60 |
| 1,000 | $1.68475 | $1,684.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.49502 | $5,980.08 |
| 8,000 | $1.42453 | $11,396.24 |
| 12,000 | $1.38921 | $16,670.52 |
| 20,000 | $1.35006 | $27,001.20 |
| 28,000 | $1.32718 | $37,161.04 |
| 40,000 | $1.30515 | $52,206.00 |

