1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206Y102K1RACTU

DigiKey Part Number
399-C1206Y102K1RACTUTR-ND - Tape & Reel (TR)
399-C1206Y102K1RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206Y102K1RACTU
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206Y102K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.33800$23.38
50$1.74680$87.34
100$1.48670$148.67
500$1.25736$628.68
1,000$1.16236$1,162.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.94835$3,793.40
8,000$0.88988$7,119.04
12,000$0.86928$10,431.36
20,000$0.86528$17,305.60
28,000$0.84593$23,686.04
40,000$0.84361$33,744.40
48,000$0.84249$40,439.52
Manufacturers Standard Package