Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X684K5REC7210 | |
|---|---|
DigiKey Part Number | C1206X684K5REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X684K5REC7210 |
Description | CAP CER 1206 680NF 50V X7R 10% |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X684K5REC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X684K5RACAUTO | KEMET | 0 | C1206X684K5RACAUTO-ND | $4.11325 | Parametric Equivalent |
| C1206X684K5RACTU | KEMET | 0 | 399-20346-2-ND | $4.05241 | Parametric Equivalent |
| C1206X684K5REC | KEMET | 0 | C1206X684K5REC-ND | $1.08622 | Parametric Equivalent |
| C1206X684K5RECAUTO | KEMET | 9,500 | 399-17856-1-ND | $4.69000 | Parametric Equivalent |
| C1206X684K5RECAUTO7210 | KEMET | 0 | C1206X684K5RECAUTO7210-ND | $0.71743 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.66038 | $6,603.80 |


