4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475M5RACTU

DigiKey Part Number
399-C1206X475M5RACTUTR-ND - Tape & Reel (TR)
399-C1206X475M5RACTUCT-ND - Cut Tape (CT)
399-C1206X475M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475M5RACTU
Description
4.70UF 50.0V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X475M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,708
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.39900$43.99
50$3.38560$169.28
100$3.07320$307.32
500$2.54636$1,273.18
1,000$2.38333$2,383.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.24924$4,498.48
4,000$2.13885$8,555.40
6,000$2.08353$12,501.18
10,000$2.02225$20,222.50
14,000$1.98643$27,810.02
20,000$1.95195$39,039.00
Manufacturers Standard Package