4.7 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K9RAC3316

DigiKey Part Number
399-C1206X475K9RAC3316TR-ND - Tape & Reel (TR)
399-C1206X475K9RAC3316CT-ND - Cut Tape (CT)
399-C1206X475K9RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475K9RAC3316
Description
CAP CER 1206 4.7F 6.3VDC X7R
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.077" (1.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.57000$13.57
10$9.01100$90.11
50$7.19540$359.77
100$6.63560$663.56
500$5.68944$2,844.72
1,000$5.39667$5,396.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.15566$10,311.32
4,000$4.95713$19,828.52
6,000$4.85770$29,146.20
10,000$4.74746$47,474.60
14,000$4.68300$65,562.00
Manufacturers Standard Package