New at DigiKey
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K8RAC3316

DigiKey Part Number
399-C1206X475K8RAC3316TR-ND - Tape & Reel (TR)
399-C1206X475K8RAC3316CT-ND - Cut Tape (CT)
399-C1206X475K8RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475K8RAC3316
Description
CAP CER 1206 4.7F 10VDC X7R
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.41000$11.41
10$7.52100$75.21
50$6.64100$332.05
100$5.68120$568.12
500$4.85664$2,428.32
1,000$4.73003$4,730.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.22136$8,442.72
4,000$4.05139$16,205.56
6,000$3.96623$23,797.38
10,000$3.87184$38,718.40
14,000$3.81664$53,432.96
20,000$3.79354$75,870.80
Manufacturers Standard Package