4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K5RACTU

DigiKey Part Number
399-C1206X475K5RACTUTR-ND - Tape & Reel (TR)
399-C1206X475K5RACTUCT-ND - Cut Tape (CT)
399-C1206X475K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475K5RACTU
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X475K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.077" (1.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X475K5RAC3316KEMET2,000399-C1206X475K5RAC3316CT-ND$7.15000Parametric Equivalent
C1206X475K5RACAUTOKEMET5,556399-C1206X475K5RACAUTOCT-ND$7.15000Parametric Equivalent
C3216X7R1H475K160AETDK31,385445-172491-1-ND$8.22000Direct
GMX31X7R475K50CTCal-Chip Electronics, Inc.6,0004713-GMX31X7R475K50CT-ND$6.41000Parametric Equivalent
In-Stock: 1,572
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.39900$43.99
50$3.38560$169.28
100$3.07320$307.32
500$2.54636$1,273.18
1,000$2.38333$2,383.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.24924$4,498.48
4,000$2.13885$8,555.40
6,000$2.08353$12,501.18
10,000$2.02225$20,222.50
14,000$1.98643$27,810.02
20,000$1.95195$39,039.00
Manufacturers Standard Package