1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K5RACAUTO

DigiKey Part Number
399-C1206X475K5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206X475K5RACAUTOCT-ND - Cut Tape (CT)
399-C1206X475K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475K5RACAUTO
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X475K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.09000$6.09
10$3.79500$37.95
50$2.90760$145.38
100$2.63340$263.34
500$2.40440$1,202.20
1,000$2.02779$2,027.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.86229$3,724.58
4,000$1.81320$7,252.80
6,000$1.76467$10,588.02
10,000$1.71090$17,109.00
14,000$1.67945$23,512.30
20,000$1.65285$33,057.00
24,000$1.63487$39,236.88
48,000$1.58659$76,156.32
50,000$1.58403$79,201.50
Manufacturers Standard Package