
C1206X475K4RAC3316 | |
---|---|
DigiKey Part Number | 399-C1206X475K4RAC3316TR-ND - Tape & Reel (TR) 399-C1206X475K4RAC3316CT-ND - Cut Tape (CT) 399-C1206X475K4RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K4RAC3316 |
Description | CAP CER 1206 4.7F 16VDC X7R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.86600 | $78.66 |
50 | $7.03840 | $351.92 |
100 | $6.02030 | $602.03 |
500 | $5.13860 | $2,569.30 |
1,000 | $4.99787 | $4,997.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.44453 | $8,889.06 |
4,000 | $4.26828 | $17,073.12 |
6,000 | $4.18000 | $25,080.00 |
10,000 | $4.08212 | $40,821.20 |
14,000 | $4.02489 | $56,348.46 |
20,000 | $4.01004 | $80,200.80 |