4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K3RACAUTO

DigiKey Part Number
399-7042-2-ND - Tape & Reel (TR)
399-7042-1-ND - Cut Tape (CT)
399-7042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475K3RACAUTO
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X475K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,741
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.33000$12.33
10$8.14800$81.48
50$6.47200$323.60
100$5.95570$595.57
500$5.08318$2,541.59
1,000$4.81319$4,813.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.59093$9,181.86
4,000$4.40792$17,631.68
6,000$4.31626$25,897.56
10,000$4.21463$42,146.30
14,000$4.15518$58,172.52
20,000$4.09801$81,960.20
Manufacturers Standard Package