
C1206X475K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-7042-2-ND - Tape & Reel (TR) 399-7042-1-ND - Cut Tape (CT) 399-7042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X475K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $8.14800 | $81.48 |
| 50 | $6.47200 | $323.60 |
| 100 | $5.95570 | $595.57 |
| 500 | $5.08318 | $2,541.59 |
| 1,000 | $4.81319 | $4,813.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.59093 | $9,181.86 |
| 4,000 | $4.40792 | $17,631.68 |
| 6,000 | $4.31626 | $25,897.56 |
| 10,000 | $4.21463 | $42,146.30 |
| 14,000 | $4.15518 | $58,172.52 |
| 20,000 | $4.09801 | $81,960.20 |

