
C1206X475K8RAC3316 | |
---|---|
DigiKey Part Number | 399-C1206X475K8RAC3316TR-ND - Tape & Reel (TR) 399-C1206X475K8RAC3316CT-ND - Cut Tape (CT) 399-C1206X475K8RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K8RAC3316 |
Description | CAP CER 1206 4.7F 10VDC X7R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $7.52100 | $75.21 |
50 | $6.64100 | $332.05 |
100 | $5.68120 | $568.12 |
500 | $4.85664 | $2,428.32 |
1,000 | $4.73003 | $4,730.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.22136 | $8,442.72 |
4,000 | $4.05139 | $16,205.56 |
6,000 | $3.96623 | $23,797.38 |
10,000 | $3.87184 | $38,718.40 |
14,000 | $3.81664 | $53,432.96 |
20,000 | $3.79354 | $75,870.80 |