
C1206X475J3RAC3316 | |
---|---|
DigiKey Part Number | 399-C1206X475J3RAC3316TR-ND - Tape & Reel (TR) 399-C1206X475J3RAC3316CT-ND - Cut Tape (CT) 399-C1206X475J3RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475J3RAC3316 |
Description | CAP CER 1206 4.7F 25VDC X7R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $9.38500 | $93.85 |
50 | $8.34560 | $417.28 |
100 | $7.18540 | $718.54 |
500 | $6.69148 | $3,345.74 |
1,000 | $5.69113 | $5,691.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.75353 | $11,507.06 |
4,000 | $5.55975 | $22,239.00 |
6,000 | $5.02675 | $30,160.50 |
14,000 | $4.96075 | $69,450.50 |